


R1131N201D-TR-FE | |
|---|---|
DigiKey Part Number | R1131N201D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1131N201D-TR-FE |
Description | IC REG LINEAR 2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37118 | € 1 113,54 |
| 6 000 | € 0,36237 | € 2 174,22 |
| 9 000 | € 0,35796 | € 3 221,64 |
| 15 000 | € 0,35307 | € 5 296,05 |
| 21 000 | € 0,35021 | € 7 354,41 |
| Unit Price without VAT: | € 0,37118 |
|---|---|
| Unit Price with VAT: | € 0,45284 |

