Parametric Equivalent




R1116D281D-TR-FE | |
|---|---|
DigiKey Part Number | R1116D281D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1116D281D-TR-FE |
Description | IC REG LIN 2.8V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Series | PSRR 70dB ~ 53dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-563, SOT-666 |
Voltage - Input (Max) 6V | Supplier Device Package SON1612-6 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.46V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1116D281B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1116D281B-TR-FE-ND | € 0,22251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22251 | € 890,04 |
| Unit Price without VAT: | € 0,22251 |
|---|---|
| Unit Price with VAT: | € 0,27146 |


