
NJW4832KH1-B-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJW4832KH1-B-TE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4832KH1-B-TE3 |
Description | 1-CHANNEL HIGH SIDE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Rds On (Typ) 750mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DFN (1.6x1.6) |
Output Type P-Channel | Package / Case |
Voltage - Load 0V ~ 40V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,00781 | € 3 023,43 |
| Unit Price without VAT: | € 1,00781 |
|---|---|
| Unit Price with VAT: | € 1,22953 |

