Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM79L08SU3-TE1

DigiKey Part Number
2129-NJM79L08SU3-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM79L08SU3-TE1
Description
IC REG LINEAR -8V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
PSRR
69dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-30V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
-8V
Supplier Device Package
SOT-89-3
Voltage Dropout (Max)
2V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,23128€ 462,56
Unit Price without VAT:€ 0,23128
Unit Price with VAT:€ 0,28216