
NJM432SU-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM432SU-TE1TR-ND - Tape & Reel (TR) 2129-NJM432SU-TE1CT-ND - Cut Tape (CT) 2129-NJM432SU-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM432SU-TE1 |
Description | IC VREF SHUNT ADJ SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Input 2.495V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,42800 | € 4,28 |
| 25 | € 0,38440 | € 9,61 |
| 100 | € 0,33630 | € 33,63 |
| 250 | € 0,31332 | € 78,33 |
| 500 | € 0,29946 | € 149,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28803 | € 288,03 |
| 2 000 | € 0,27864 | € 557,28 |
| 3 000 | € 0,27393 | € 821,79 |
| 5 000 | € 0,26871 | € 1 343,55 |
| 7 000 | € 0,26567 | € 1 859,69 |
| 10 000 | € 0,26274 | € 2 627,40 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

