Parametric Equivalent



NJM2872BF03-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2872BF03-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2872BF03-TE1 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.1V @ 60mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2871BF03-TE2 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2871BF03-TE2TR-ND | € 0,24501 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22737 | € 682,11 |
| 6 000 | € 0,22148 | € 1 328,88 |
| 9 000 | € 0,21853 | € 1 966,77 |
| 15 000 | € 0,21526 | € 3 228,90 |
| 21 000 | € 0,21335 | € 4 480,35 |
| 30 000 | € 0,21151 | € 6 345,30 |
| Unit Price without VAT: | € 0,22737 |
|---|---|
| Unit Price with VAT: | € 0,27739 |


