Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TVSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2732RB1-TE1

DigiKey Part Number
2129-NJM2732RB1-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2732RB1-TE1
Description
IC OPAMP GP 2 CIRCUIT 8TVSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TVSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
580µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-TVSP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
50 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,02221€ 2 044,42
4 000€ 0,99984€ 3 999,36
6 000€ 0,98863€ 5 931,78
Manufacturers Standard Package
Unit Price without VAT:€ 1,02221
Unit Price with VAT:€ 1,24710