
NJM17431F25A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM17431F25A-TE1TR-ND - Tape & Reel (TR) 2129-NJM17431F25A-TE1CT-ND - Cut Tape (CT) 2129-NJM17431F25A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM17431F25A-TE1 |
Description | IC VREF SHUNT ADJ 0.8% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Tolerance ±0.8% |
Manufacturer Nisshinbo Micro Devices Inc. | Temperature Coefficient 30ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.5V ~ 36V |
Part Status Active | Current - Cathode 500 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-5 (MTP5) |
Current - Output 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,72200 | € 7,22 |
| 25 | € 0,65280 | € 16,32 |
| 100 | € 0,57660 | € 57,66 |
| 250 | € 0,54028 | € 135,07 |
| 500 | € 0,51838 | € 259,19 |
| 1 000 | € 0,50714 | € 507,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,47806 | € 1 434,18 |
| 6 000 | € 0,46716 | € 2 802,96 |
| 9 000 | € 0,46170 | € 4 155,30 |
| 15 000 | € 0,45565 | € 6 834,75 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

