NJM074D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: € 29,64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 468
Unit Price: € 15,81000
Datasheet
J-FET Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 4 Circuit 14-DIP
14-DIP (0.300", 7.62mm)

NJM074D

DigiKey Part Number
2129-NJM074D-ND
Manufacturer
Manufacturer Product Number
NJM074D
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
6mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-20°C ~ 75°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
13V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-DIP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP467GPZAnalog Devices Inc.362OP467GPZ-ND€ 29,64000Similar
OP470GPZAnalog Devices Inc.1 468OP470GPZ-ND€ 15,81000Similar
Obsolete
This product is no longer manufactured. View Substitutes