
NJM072M | |
|---|---|
DigiKey Part Number | 2129-NJM072M-ND |
Manufacturer | |
Manufacturer Product Number | NJM072M |
Description | IC OPAMP JFET 2 CIRCUIT 8DMP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 3mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.197", 5.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-DMP |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL052CPSR | Texas Instruments | 1 668 | 296-13347-1-ND | € 0,81000 | Similar |


