Similar

NJL7502R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL7502R-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL7502R-TE1 |
Description | SENSOR OPT 590NM AMBIENT 2 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 590nm 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer Nisshinbo Micro Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2-SMD, No Lead |
Type Ambient | Supplier Device Package 4-SMD |
Wavelength 590nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAALSDIC2012A0 | Everlight Electronics Co Ltd | 0 | EAALSDIC2012A0-ND | € 0,46482 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46494 | € 929,88 |
| Unit Price without VAT: | € 0,46494 |
|---|---|
| Unit Price with VAT: | € 0,56723 |

