


NJL6401R-3-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL6401R-3-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL6401R-3-TE1 |
Description | SENSOR PHOTODIODE 800NM 2SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 2ns 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NJL6401R-3-TE1 Models |
Category | Response Time 2ns |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - DC Reverse (Vr) (Max) 35 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 100pA |
Part Status Active | Active Area 0.49mm² |
Wavelength 800nm | Operating Temperature -30°C ~ 85°C |
Color - Enhanced Infrared(NIR)/Blue | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, No Lead |
Responsivity @ nm 0.47 A/W @ 780nm, 0.42 A/W @ 650nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,20938 | € 2 418,76 |
| Unit Price without VAT: | € 1,20938 |
|---|---|
| Unit Price with VAT: | € 1,47544 |

