
NJL6195R-W-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL6195R-W-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL6195R-W-TE1 |
Description | SENSOR PHOTODIODE 890NM 2SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 25ns, 42ns 2-SMD, No Lead |
Category | Voltage - DC Reverse (Vr) (Max) 35 V |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Dark (Typ) 1nA |
Packaging Tape & Reel (TR) | Active Area 8.79mm² |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Wavelength 890nm | Mounting Type Surface Mount |
Responsivity @ nm 0.55 A/W @ 850nm | Package / Case 2-SMD, No Lead |
Response Time 25ns, 42ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,99852 | € 2 995,56 |
| 6 000 | € 0,96353 | € 5 781,18 |
| Unit Price without VAT: | € 0,99852 |
|---|---|
| Unit Price with VAT: | € 1,21819 |

