SMT3-01E-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,10586
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT3-01E-Z

DigiKey Part Number
SMT3-01E-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT3-01E-Z
Description
SWITCH TACTILE SPST-NO 0.03A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Outline
7.00mm x 6.80mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
120gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.03A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMTG3-01E-ZNidec Components0SMTG3-01E-Z-ND€ 1,10586Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,63785€ 637,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,63785
Unit Price with VAT:€ 0,77818