Parametric Equivalent

M-22E10-050 200 | |
|---|---|
DigiKey Part Number | M-22E10-050200-ND |
Manufacturer | |
Manufacturer Product Number | M-22E10-050 200 |
Description | POT 200 OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 200 | Actuator Type Slotted |
Tolerance ±0.2% | Actuator Length 0.906" (23.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M-22S10 200 | Nidec Components | 0 | M-22S10200-ND | € 18,50700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 13,23500 | € 132,35 |
| Unit Price without VAT: | € 13,23500 |
|---|---|
| Unit Price with VAT: | € 16,14670 |















