500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-94EY504

DigiKey Part Number
563-CT-94EY504-ND
Manufacturer
Manufacturer Product Number
CT-94EY504
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-94EY504 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
18.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,61000€ 1,61
10€ 1,33800€ 13,38
25€ 1,24280€ 31,07
50€ 1,17560€ 58,78
100€ 1,11140€ 111,14
300€ 1,01630€ 304,89
500€ 0,97476€ 487,38
1 000€ 0,92091€ 920,91
5 000€ 0,80666€ 4 033,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,61000
Unit Price with VAT:€ 1,96420