



CS-4-22YTB | |
|---|---|
DigiKey Part Number | 563-1040-2-ND - Tape & Reel (TR) 563-1040-1-ND - Cut Tape (CT) 563-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-22YTB |
Description | SWITCH ROTARY DIP DPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.051" (1.30mm) | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Epoxy | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,59000 | € 2,59 |
| 10 | € 2,17200 | € 21,72 |
| 25 | € 2,01360 | € 50,34 |
| 100 | € 1,79370 | € 179,37 |
| 250 | € 1,66548 | € 416,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,57834 | € 789,17 |
| 1 000 | € 1,49994 | € 1 499,94 |
| 1 500 | € 1,45804 | € 2 187,06 |
| 2 500 | € 1,40931 | € 3 523,28 |
| 3 500 | € 1,37960 | € 4 828,60 |
| 5 000 | € 1,35009 | € 6 750,45 |
| Unit Price without VAT: | € 2,59000 |
|---|---|
| Unit Price with VAT: | € 3,15980 |

