Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFP-0312MB | |
|---|---|
DigiKey Part Number | 563-CFP-0312MB-ND |
Manufacturer | |
Manufacturer Product Number | CFP-0312MB |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.396" (10.06mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP-0302MB | Nidec Components | 0 | 563-CFP-0302MB-ND | € 1,67652 | Parametric Equivalent |
| CFP-0302TB | Nidec Components | 0 | 563-CFP-0302TBTR-ND | € 1,11280 | Parametric Equivalent |
| CFP-0312TB | Nidec Components | 0 | 563-CFP-0312TBTR-ND | € 1,11280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | € 1,67652 | € 231,36 |
| Unit Price without VAT: | € 1,67652 |
|---|---|
| Unit Price with VAT: | € 2,04535 |

