
RES16B50-201 | |
|---|---|
DigiKey Part Number | RES16B50-201-ND |
Manufacturer | |
Manufacturer Product Number | RES16B50-201 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 14,30150 | € 286,03 |
| Unit Price without VAT: | € 14,30150 |
|---|---|
| Unit Price with VAT: | € 17,44783 |

