Similar

CT-20EP504 | |
|---|---|
DigiKey Part Number | 563-CT-20EP504-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EP504 |
Description | TRIMMER 500-500K OHM 0.5W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.748" x 0.252" Face (19.00mm x 6.40mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006Y-1-504LF | Bourns Inc. | 294 | 3006Y-504LF-ND | € 1,78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,31980 | € 65,99 |
| Unit Price without VAT: | € 1,31980 |
|---|---|
| Unit Price with VAT: | € 1,61016 |


