



UZR1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10110-2-ND - Tape & Reel (TR) 493-10110-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZR1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR1E4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1E4R7MCL1GB | Nichicon | 1 969 | 493-10054-1-ND | € 0,77000 | MFR Recommended |
| AVE475M25B12T-F | Cornell Dubilier Knowles | 988 | 338-1801-1-ND | € 0,36000 | Similar |
| EEE-1EA4R7AR | Panasonic Industry | 38 712 | PCE4606CT-ND | € 0,29000 | Similar |
| EEE-1EA4R7SR | Panasonic Industry | 18 317 | PCE3910CT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

