



UZG0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10043-2-ND - Tape & Reel (TR) 493-10043-1-ND - Cut Tape (CT) 493-10043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG0J220MCL1GB |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50600 | € 5,06 |
| 50 | € 0,38220 | € 19,11 |
| 100 | € 0,34300 | € 34,30 |
| 500 | € 0,27572 | € 137,86 |
| 1 000 | € 0,25449 | € 254,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23684 | € 473,68 |
| 4 000 | € 0,22218 | € 888,72 |
| 6 000 | € 0,21478 | € 1 288,68 |
| 10 000 | € 0,20654 | € 2 065,40 |
| 14 000 | € 0,20170 | € 2 823,80 |
| 20 000 | € 0,19702 | € 3 940,40 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

