UWZ1A330MCL1GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 1 282
Unit Price: € 0,40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,38000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,11938
Datasheet

Similar


Nichicon
In Stock: 441
Unit Price: € 0,43000
Datasheet

Similar


Nichicon
In Stock: 2 209
Unit Price: € 0,43000
Datasheet

Similar


Nichicon
In Stock: 136
Unit Price: € 0,34000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,44000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 676
Unit Price: € 0,32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 400
Unit Price: € 0,76000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 766
Unit Price: € 0,88000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,15660
Datasheet

Similar


Panasonic Industry
In Stock: 3 432
Unit Price: € 0,45000
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1A330MCL1GB

DigiKey Part Number
493-9921-2-ND - Tape & Reel (TR)
493-9921-1-ND - Cut Tape (CT)
493-9921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1A330MCL1GB
Description
CAP ALUM 33UF 20% 10V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1A330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1A330MCL1GSNichicon1 282493-6357-1-ND€ 0,40000Similar
UCD1A330MCL6GSNichicon0493-6358-1-ND€ 0,38000Similar
UCL1A330MCL1GSNichicon0493-3900-2-ND€ 0,11938Similar
UCL1A330MCL6GSNichicon441493-3899-1-ND€ 0,43000Similar
UUD1A330MCL1GSNichicon2 209493-2244-1-ND€ 0,43000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08846€ 176,92
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480