Direct
Upgrade
Upgrade
Upgrade




UWX1H4R7MCR1GB | |
|---|---|
DigiKey Part Number | UWX1H4R7MCR1GB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX1H4R7MCR1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865250642008 | Würth Elektronik | 902 | 732-8326-1-ND | € 0,25000 | Direct |
| 865060642004 | Würth Elektronik | 10 771 | 732-8544-1-ND | € 0,19000 | Upgrade |
| 865230642008 | Würth Elektronik | 22 336 | 732-8273-1-ND | € 0,19000 | Upgrade |
| EEE-HB1H4R7AR | Panasonic Industry | 980 | PCE4766CT-ND | € 0,37000 | Upgrade |





