Direct
Upgrade
Upgrade
Upgrade
Upgrade




UWX1H100MCR1GB | |
|---|---|
DigiKey Part Number | UWX1H100MCR1GB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX1H100MCR1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1H100MCR1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 49.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865250643009 | Würth Elektronik | 1 801 | 732-8327-1-ND | € 0,34000 | Direct |
| 865060643005 | Würth Elektronik | 4 431 | 732-8545-1-ND | € 0,25000 | Upgrade |
| 865230643009 | Würth Elektronik | 5 682 | 732-8274-1-ND | € 0,25000 | Upgrade |
| EDK106M063A9GAA | KEMET | 112 | 399-6049-1-ND | € 0,35000 | Upgrade |
| EEE-HB1H100AP | Panasonic Industry | 0 | PCE4759CT-ND | € 0,42000 | Upgrade |






