Direct
Upgrade
Upgrade
Upgrade




UWT1E4R7MCR1GB | |
|---|---|
DigiKey Part Number | UWT1E4R7MCR1GB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT1E4R7MCR1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E4R7MCR1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1E4R7MCL1GB | Nichicon | 40 097 | 493-2184-1-ND | € 0,27000 | Direct |
| 865060540001 | Würth Elektronik | 493 | 732-8581-1-ND | € 0,17000 | Upgrade |
| 865080540002 | Würth Elektronik | 0 | 732-8501-1-ND | € 0,15000 | Upgrade |
| 865080640004 | Würth Elektronik | 11 724 | 732-8449-1-ND | € 0,15000 | Upgrade |




