22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWP0J220MCL1GB

DigiKey Part Number
493-9808-2-ND - Tape & Reel (TR)
493-9808-1-ND - Cut Tape (CT)
493-9808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWP0J220MCL1GB
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWP0J220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
42 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,40100€ 4,01
50€ 0,30080€ 15,04
100€ 0,26910€ 26,91
500€ 0,21412€ 107,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,19678€ 196,78
2 000€ 0,18237€ 364,74
3 000€ 0,17510€ 525,30
5 000€ 0,16698€ 834,90
7 000€ 0,16222€ 1 135,54
10 000€ 0,15761€ 1 576,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,78080