UWH1E470MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 734
Unit Price: € 0,62000
Datasheet

Similar


Nichicon
In Stock: 780
Unit Price: € 0,66000
Datasheet

Similar


Chemi-Con
In Stock: 900
Unit Price: € 0,64000
Datasheet

Similar


Chemi-Con
In Stock: 1 785
Unit Price: € 0,54000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 926
Unit Price: € 0,85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 554
Unit Price: € 0,88000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWH1E470MCL1GS

DigiKey Part Number
493-9769-2-ND - Tape & Reel (TR)
493-9769-1-ND - Cut Tape (CT)
493-9769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWH1E470MCL1GS
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UWH1E470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
72 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUB1E470MCL1GSNichicon734493-6462-1-ND€ 0,62000Direct
UCJ1E470MCL1GSNichicon780493-9397-1-ND€ 0,66000Similar
EMVH250ARA470MF80GChemi-Con900565-EMVH250ARA470MF80GCT-ND€ 0,64000Similar
EMVH250ARA470MH63GChemi-Con1 785565-EMVH250ARA470MH63GCT-ND€ 0,54000Similar
EEE-TG1E470PPanasonic Industry1 926PCE4067CT-ND€ 0,85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
10€ 0,43200€ 4,32
50€ 0,32440€ 16,22
100€ 0,29030€ 29,03
500€ 0,23174€ 115,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21326€ 213,26
2 000€ 0,19791€ 395,82
3 000€ 0,19015€ 570,45
5 000€ 0,18151€ 907,55
7 000€ 0,17643€ 1 235,01
10 000€ 0,17153€ 1 715,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,84180