Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2W4R7MPD1AA | |
|---|---|
DigiKey Part Number | UVZ2W4R7MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2W4R7MPD1AA |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 64 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W4R7MPD | Nichicon | 764 | 493-1457-ND | € 0,82000 | Parametric Equivalent |
| UVZ2W4R7MPD1GK | Nichicon | 0 | UVZ2W4R7MPD1GK-ND | € 0,25838 | Parametric Equivalent |
| UVZ2W4R7MPD1TD | Nichicon | 1 318 | 493-13568-1-ND | € 0,74000 | Parametric Equivalent |
| 475CKE450M | CORNELL DUBILIER KNOWLES | 479 | 475CKE450M-ND | € 1,05000 | Parametric Equivalent |
| ECA-2WHG4R7 | Panasonic Industry | 19 364 | P5875-ND | € 0,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,20576 | € 164,61 |
| Unit Price without VAT: | € 0,20576 |
|---|---|
| Unit Price with VAT: | € 0,25103 |




