



UVZ2F470MHD1TN | |
|---|---|
DigiKey Part Number | 493-13548-1-ND - Cut Tape (CT) 493-13548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2F470MHD1TN |
Description | CAP ALUM 47UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 368 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD1TN | Nichicon | 219 | 493-13291-1-ND | € 2,21000 | Upgrade |
| UAS2G470MHD | Nichicon | 81 | 493-7487-ND | € 2,78000 | Parametric Equivalent |
| UVY2G470MHD | Nichicon | 705 | 493-16199-ND | € 2,08000 | Parametric Equivalent |
| UVY2G470MHD1TN | Nichicon | 162 | 493-12990-1-ND | € 2,08000 | Parametric Equivalent |
| UVY2V470MHD1TN | Nichicon | 87 | 493-7471-1-ND | € 1,89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,06200 | € 10,62 |
| 50 | € 0,82600 | € 41,30 |
| 100 | € 0,75160 | € 75,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,67196 | € 167,99 |
| 500 | € 0,62346 | € 311,73 |
| 750 | € 0,59896 | € 449,22 |
| 1 250 | € 0,57167 | € 714,59 |
| 1 750 | € 0,55563 | € 972,35 |
| 2 500 | € 0,54012 | € 1 350,30 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

