Direct
Upgrade
Upgrade
Upgrade




UVZ2F330MHD1TN | |
|---|---|
DigiKey Part Number | 493-13546-1-ND - Cut Tape (CT) 493-13546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2F330MHD1TN |
Description | CAP ALUM 33UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F330MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G330MHD1TN | Nichicon | 154 | 493-7470-1-ND | € 1,71000 | Direct |
| UPS2F330MHD1TN | Nichicon | 0 | 493-5407-1-ND | € 0,00000 | Upgrade |
| UPW2F330MHD1TN | Nichicon | 4 075 | 493-4726-1-ND | € 1,58000 | Upgrade |
| UVZ2V330MHD1TN | Nichicon | 0 | 493-13560-1-ND | € 0,57420 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55122 | € 275,61 |
| Unit Price without VAT: | € 0,55122 |
|---|---|
| Unit Price with VAT: | € 0,67249 |





