Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2E100MPD1AA | |
|---|---|
DigiKey Part Number | UVZ2E100MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2E100MPD1AA |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 118.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G100MPD | Nichicon | 1 797 | 493-13411-ND | € 0,74000 | Parametric Equivalent |
| UVY2G100MPD1CA | Nichicon | 0 | UVY2G100MPD1CA-ND | € 0,18404 | Parametric Equivalent |
| UVY2G100MPD1CT | Nichicon | 0 | UVY2G100MPD1CT-ND | € 0,29882 | Parametric Equivalent |
| UVY2G100MPD1TD | Nichicon | 2 739 | 493-7467-1-ND | € 0,74000 | Parametric Equivalent |
| UVZ2E100MPD | Nichicon | 2 084 | 493-1415-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15468 | € 154,68 |
| Unit Price without VAT: | € 0,15468 |
|---|---|
| Unit Price with VAT: | € 0,18871 |









