UVZ2C220MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 800
Unit Price: € 0,77000
Datasheet

Direct


Nichicon
In Stock: 63
Unit Price: € 0,60000
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: € 0,75000
Datasheet

Upgrade


Nichicon
In Stock: 3 318
Unit Price: € 0,93000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 0,77000
Datasheet

Direct


Rubycon
In Stock: 11 117
Unit Price: € 0,60000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 1,05000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,18178
Datasheet

Upgrade


Rubycon
In Stock: 446
Unit Price: € 0,70000
Datasheet

Upgrade


Rubycon
In Stock: 998
Unit Price: € 0,76000
Datasheet

Upgrade


Chemi-Con
In Stock: 364
Unit Price: € 1,07000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,27893
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,57827
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 235
Unit Price: € 1,73000
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ2C220MPH

DigiKey Part Number
UVZ2C220MPH-ND
Manufacturer
Manufacturer Product Number
UVZ2C220MPH
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2C220MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes