



UVZ2A331MHD1TO | |
|---|---|
DigiKey Part Number | 493-13506-1-ND - Cut Tape (CT) 493-13506-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,71300 | € 7,13 |
| 50 | € 0,54600 | € 27,30 |
| 100 | € 0,50590 | € 50,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41720 | € 208,60 |
| 1 000 | € 0,39679 | € 396,79 |
| 1 500 | € 0,34397 | € 515,96 |
| 3 500 | € 0,33453 | € 1 170,86 |
| 5 000 | € 0,32542 | € 1 627,10 |
| 6 000 | € 0,32109 | € 1 926,54 |
| 12 000 | € 0,30643 | € 3 677,16 |
| 12 500 | € 0,30565 | € 3 820,62 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

