UVY1V101MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1 631
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14 729
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: € 0,50000
Datasheet

Parametric Equivalent


Surge
In Stock: 783
Unit Price: € 0,21000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1V101MED1TA

DigiKey Part Number
UVY1V101MED1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1V101MED1TA
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1V101MED1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
225 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PX100MEFC6.3X11Rubycon1 6311189-1275-ND€ 0,29000Parametric Equivalent
ECA-1VHG101Panasonic Industry0P5551-ND€ 0,36000Parametric Equivalent
ECA-1VHG101IPanasonic Industry14 729P19544CT-ND€ 0,37000Parametric Equivalent
EKMQ350ELL101MF11DChemi-Con6565-EKMQ350ELL101MF11D-ND€ 0,50000Parametric Equivalent
RJA101M1VBK-0611SSurge7834403-RJA101M1VBK-0611S-ND€ 0,21000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes