



UVY1A153MHD | |
|---|---|
DigiKey Part Number | 493-12459-ND |
Manufacturer | |
Manufacturer Product Number | UVY1A153MHD |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A153MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3575 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A153MHD | Nichicon | 168 | 493-1766-ND | € 2,98000 | Similar |
| UVZ1A153MHD | Nichicon | 242 | 493-1276-ND | € 3,31000 | Similar |
| EEU-HD1A153 | Panasonic Industry | 115 | P15108-ND | € 3,82000 | Direct |
| ECA-1AHG153 | Panasonic Industry | 130 | P5527-ND | € 3,01000 | Similar |
| EKMQ100ELL153MLP1S | Chemi-Con | 930 | 565-EKMQ100ELL153MLP1S-ND | € 3,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,57000 | € 2,57 |
| 10 | € 1,71300 | € 17,13 |
| 50 | € 1,35940 | € 67,97 |
| 300 | € 1,10780 | € 332,34 |
| 600 | € 1,03850 | € 623,10 |
| 1 200 | € 0,98095 | € 1 177,14 |
| 2 700 | € 0,92589 | € 2 499,90 |
| 5 100 | € 0,89036 | € 4 540,84 |
| Unit Price without VAT: | € 2,57000 |
|---|---|
| Unit Price with VAT: | € 3,13540 |

