



UVR2V330MHD | |
|---|---|
DigiKey Part Number | 493-1220-ND |
Manufacturer | |
Manufacturer Product Number | UVR2V330MHD |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2V330MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,13300 | € 11,33 |
| 50 | € 0,88360 | € 44,18 |
| 400 | € 0,68495 | € 273,98 |
| 800 | € 0,63973 | € 511,78 |
| 1 200 | € 0,61693 | € 740,32 |
| 2 800 | € 0,57654 | € 1 614,31 |
| 5 200 | € 0,55232 | € 2 872,06 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

