UVR1V331MPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5 652
Unit Price: € 0,41000
Datasheet

Upgrade


Nichicon
In Stock: 1 463
Unit Price: € 0,61000
Datasheet

Upgrade


Nichicon
In Stock: 810
Unit Price: € 1,14000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 14
Unit Price: € 0,63000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 0,60000
Datasheet

Direct


Rubycon
In Stock: 943
Unit Price: € 0,56000
Datasheet

Direct


Rubycon
In Stock: 30 840
Unit Price: € 0,53000
Datasheet

Direct


Rubycon
In Stock: 93
Unit Price: € 0,64000
Datasheet

Direct


TDK
In Stock: 11 925
Unit Price: € 0,45000
Datasheet

Upgrade


Rubycon
In Stock: 394
Unit Price: € 0,62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: € 0,68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 114
Unit Price: € 1,46000
Datasheet

Upgrade


Chemi-Con
In Stock: 408
Unit Price: € 0,50000
Datasheet

Upgrade


Chemi-Con
In Stock: 2 000
Unit Price: € 0,54000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V331MPA

DigiKey Part Number
UVR1V331MPA-ND
Manufacturer
Manufacturer Product Number
UVR1V331MPA
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V331MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
735 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes