



UVR1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12799-1-ND - Cut Tape (CT) 493-12799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37300 | € 3,73 |
| 50 | € 0,27920 | € 13,96 |
| 100 | € 0,24940 | € 24,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19780 | € 98,90 |
| 1 000 | € 0,18155 | € 181,55 |
| 1 500 | € 0,17333 | € 260,00 |
| 2 500 | € 0,16417 | € 410,43 |
| 3 500 | € 0,15879 | € 555,76 |
| 5 000 | € 0,15359 | € 767,95 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

