



UVR1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12789-1-ND - Cut Tape (CT) 493-12789-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42900 | € 4,29 |
| 50 | € 0,32200 | € 16,10 |
| 100 | € 0,28810 | € 28,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22984 | € 114,92 |
| 1 000 | € 0,21144 | € 211,44 |
| 1 500 | € 0,20215 | € 303,23 |
| 2 500 | € 0,19179 | € 479,47 |
| 3 500 | € 0,18570 | € 649,95 |
| 5 000 | € 0,17982 | € 899,10 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

