Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR1E4R7MDD | |
|---|---|
DigiKey Part Number | 493-1056-ND |
Manufacturer | |
Manufacturer Product Number | UVR1E4R7MDD |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E4R7MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 70 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H4R7MFD | Nichicon | 882 | 493-16343-ND | € 0,46000 | Upgrade |
| UVR1V4R7MDD | Nichicon | 175 | 493-1076-ND | € 0,20000 | Parametric Equivalent |
| 100YXF4.7MEFC5X11 | Rubycon | 2 870 | 1189-2148-ND | € 0,26000 | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1 756 | 100YXJ4.7M5X11-ND | € 0,20000 | Upgrade |
| 100YXJ4R7M5X11 | Rubycon | 5 696 | 1189-1030-ND | € 0,19000 | Upgrade |












