Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1C102MPD1CA | |
|---|---|
DigiKey Part Number | UVR1C102MPD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C102MPD1CA |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 908.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C102MPD1AA | Nichicon | 0 | UVR1C102MPD1AA-ND | € 0,13626 | Parametric Equivalent |
| UVR1C102MPD1AL | Nichicon | 0 | UVR1C102MPD1AL-ND | € 0,11482 | Parametric Equivalent |
| UVR1C102MPD1CC | Nichicon | 0 | UVR1C102MPD1CC-ND | € 0,12200 | Parametric Equivalent |
| UVR1C102MPD1CV | Nichicon | 0 | UVR1C102MPD1CV-ND | € 0,12200 | Parametric Equivalent |
| 25PK1000MEFCT810X16 | Rubycon | 339 | 1189-25PK1000MEFCT810X16-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,12200 | € 146,40 |
| Unit Price without VAT: | € 0,12200 |
|---|---|
| Unit Price with VAT: | € 0,14884 |



