



UVR1A223MRD6 | |
|---|---|
DigiKey Part Number | 493-1033-ND |
Manufacturer | |
Manufacturer Product Number | UVR1A223MRD6 |
Description | CAP ALUM 22000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A223MRD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.795 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.492" (12.50mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1A223MHD | Nichicon | 64 | 493-12397-ND | € 2,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,14000 | € 4,14 |
| 10 | € 2,84000 | € 28,40 |
| 50 | € 2,29940 | € 114,97 |
| Unit Price without VAT: | € 4,14000 |
|---|---|
| Unit Price with VAT: | € 5,05080 |

