



UVP1J101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12710-1-ND - Cut Tape (CT) 493-12710-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1J101MHD1TO |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1J101MHD1TO Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,80700 | € 8,07 |
| 50 | € 0,62120 | € 31,06 |
| 100 | € 0,56250 | € 56,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46130 | € 230,65 |
| 1 000 | € 0,42942 | € 429,42 |
| 1 500 | € 0,41333 | € 620,00 |
| 2 500 | € 0,39540 | € 988,50 |
| 3 500 | € 0,38486 | € 1 347,01 |
| 5 000 | € 0,37467 | € 1 873,35 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |

