100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1E101MPD1TA

DigiKey Part Number
493-UVP1E101MPD1TACT-ND - Cut Tape (CT)
UVP1E101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1E101MPD1TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1E101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1E101MPD1TANichicon395493-UEP1E101MPD1TACT-ND€ 0,91000Direct
UEP1E101MPD1TDNichicon1 489493-UEP1E101MPD1TDCT-ND€ 0,85000Direct
UVP1E101MPD1DNNichicon0UVP1E101MPD1DN-ND€ 0,11894Parametric Equivalent
UVP1E101MPD1TDNichicon1 875493-12689-1-ND€ 0,54000Parametric Equivalent
In-Stock: 1 542
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,42400€ 4,24
50€ 0,31880€ 15,94
100€ 0,28530€ 28,53
500€ 0,22756€ 113,78
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,20936€ 209,36
2 000€ 0,19423€ 388,46
3 000€ 0,18659€ 559,77
5 000€ 0,17807€ 890,35
7 000€ 0,17307€ 1 211,49
10 000€ 0,16823€ 1 682,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740