



UVP1A102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12671-1-ND - Cut Tape (CT) 493-12671-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1A102MHD1TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A102MHD1TO Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 828 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1A102MHD | Nichicon | 95 | 493-17351-ND | € 1,10000 | Parametric Equivalent |
| ECE-A1AN102X | Panasonic Industry | 389 | P1159-ND | € 1,36000 | Parametric Equivalent |
| ECE-A1AN102XB | Panasonic Industry | 371 | 10-ECE-A1AN102XBCT-ND | € 1,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,70500 | € 7,05 |
| 50 | € 0,53960 | € 26,98 |
| 100 | € 0,48720 | € 48,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,39720 | € 198,60 |
| 1 000 | € 0,36886 | € 368,86 |
| 1 500 | € 0,35455 | € 531,82 |
| 2 500 | € 0,33860 | € 846,50 |
| 3 500 | € 0,32922 | € 1 152,27 |
| 5 000 | € 0,32016 | € 1 600,80 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

