



UVK2E220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12637-1-ND - Cut Tape (CT) 493-12637-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2E220MPD1TD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V220MPD9TD | Nichicon | 500 | 493-13330-1-ND | € 1,24000 | Direct |
| UCS2E220MPD1TD | Nichicon | 1 121 | 493-4745-1-ND | € 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,68800 | € 6,88 |
| 50 | € 0,52620 | € 26,31 |
| 100 | € 0,47510 | € 47,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38696 | € 193,48 |
| 1 000 | € 0,35919 | € 359,19 |
| 1 500 | € 0,34517 | € 517,75 |
| 2 500 | € 0,32954 | € 823,85 |
| 3 500 | € 0,32036 | € 1 121,26 |
| 5 000 | € 0,31149 | € 1 557,45 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

