47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2A470MPD1TA

DigiKey Part Number
493-UVK2A470MPD1TACT-ND - Cut Tape (CT)
UVK2A470MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2A470MPD1TA
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2A470MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
400 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,28600€ 2,86
50€ 0,21160€ 10,58
100€ 0,18810€ 18,81
500€ 0,14752€ 73,76
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,13472€ 134,72
2 000€ 0,12406€ 248,12
3 000€ 0,11868€ 356,04
5 000€ 0,11267€ 563,35
7 000€ 0,10915€ 764,05
10 000€ 0,10574€ 1 057,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120