



UVK1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5894-1-ND - Cut Tape (CT) 493-5894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 525 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25300 | € 2,53 |
| 50 | € 0,18660 | € 9,33 |
| 100 | € 0,16560 | € 16,56 |
| 500 | € 0,12922 | € 64,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11772 | € 117,72 |
| 2 000 | € 0,10816 | € 216,32 |
| 3 000 | € 0,10333 | € 309,99 |
| 5 000 | € 0,09794 | € 489,70 |
| 7 000 | € 0,09478 | € 663,46 |
| 10 000 | € 0,09172 | € 917,20 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

