Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade




UVK1H4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-12579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H4R7MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2 541 | 493-5101-1-ND | € 0,37000 | Upgrade |
| UPM1H4R7MDD1TD | Nichicon | 10 | 493-11404-1-ND | € 0,05910 | Upgrade |
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | € 0,00000 | Upgrade |
| UVR2A4R7MDD1TD | Nichicon | 427 | 493-12823-1-ND | € 0,23000 | Upgrade |
| ECA-1HM4R7I | Panasonic Industry | 11 168 | 10-ECA-1HM4R7ICT-ND | € 0,20000 | Direct |







